029417 | EATON

Extended rotary handle, 25 mm, (L x W x H) 25 x 15 x 15 mm, for T5, T5B, P3, 029417

Order No.: 82P0015
EAN: 4015080294177
MPN:
029417
ZAV-P3
029417 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.9270 €
20 pcs.
3.7485 €
30 pcs.
3.5105 €
50 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shaft extension, 029417, EATON

ZAV Shaft extension, L=25mm.

Technical specifications
Version 25 mm
Width 15 mm
Suitable for T5, T5B, P3
Height 15 mm
Length 25 mm
Product type Achsverlängerung
Logistics
Country of origin GB
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes