030170 | EATON

Label holder, with shield, open main switch only in 0 position, DE/EN, (L x W x H) 48 x 17 x 3 mm, for T0, T3, P1, 030170

Order No.: 82P0950
EAN: 4015080301707
MPN:
030170
ZFS61/62-T0
030170 EATON Switches Accessories Image 1
030170 EATON Switches Accessories Image 2
030170 EATON Switches Accessories Image 3
030170 EATON Switches Accessories Image 4
030170 EATON Switches Accessories Image 5
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8798 €
25 pcs.
2.6894 €
50 pcs.
2.5109 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Label holder, 030170, EATON

Front panel designed for compatibility with T0, T3, and P1 models, measuring 48 x 17 mm, featuring standard text that states to only activate the main switch when in the 0 position.

Technical specifications
Version mit Schild, Hauptschalter nur in 0-Stellung öffnen, DE/EN
Width 17 mm
Suitable for T0, T3, P1
Height 3 mm
Length 48 mm
Product type Schildträger
Logistics
Country of origin GB
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes