032721 | EATON

Cover, (L x W x H) 12 x 45 x 26 mm, for three-phase busbar block, 032721

Order No.: 82P0422
EAN: 4015080327219
MPN:
032721
H-B3-PKZ0
032721 EATON Switches Accessories Image 1
032721 EATON Switches Accessories Image 2
032721 EATON Switches Accessories Image 3
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.1297 €
20 pcs.
2.9274 €
50 pcs.
2.7370 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, 032721, EATON

Cover for inactive terminals, safeguarding against direct contact, intended for the protection of unused terminals on the three-phase busbar link B3.

Technical specifications
Width 45 mm
Suitable for Drehstromschienenblock
Height 26 mm
Length 12 mm
Product type Abdeckung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes