036976 | EATON

Blind closure, IP65, (L x W x H) 27 x 25 x 25 mm, black, 036976

Order No.: 82P0052
EAN: 4015080369769
MPN:
036976
Q25BS
036976 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.3435 €
20 pcs.
4.1412 €
30 pcs.
3.8794 €
50 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blanking plug, 036976, EATON

Blanking plug, black, IP65_x Q25BS

Technical specifications
Version IP65
Width 25 mm
Colour schwarz
Height 25 mm
Length 27 mm
Product type Blindverschluss
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes