037985 | EATON

Blind closure, IP65, (L x W x H) 27 x 18 x 18 mm, black, 037985

Order No.: 82P0051
EAN: 4015080379850
MPN:
037985
Q18BS
037985 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.3435 €
20 pcs.
4.1412 €
30 pcs.
3.8794 €
50 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blanking plug, 037985, EATON

Blanking plug, black, IP65_x Q18BS.

Technical specifications
Version IP65
Width 18 mm
Colour schwarz
Height 18 mm
Length 27 mm
Product type Blindverschluss
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes