038909 | EATON
Gag, (L x W x H) 40 x 28 x 26 mm, black, for T0, T3, P1, 038909
Order No.: 82P0378
EAN: 4015080389095
MPN:
038909
KNB-T0
Unit Price (€ / pc.)
5.7953 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.5097 €
20 pcs.
5.2360 €
30 pcs.
4.9147 €
50 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thumb-grip, 038909, EATON
Thumb-grip, black, Rotary handle.
Technical specifications
Width | 28 mm | |
Colour | schwarz | |
Suitable for | T0, T3, P1 | |
Height | 26 mm | |
Length | 40 mm | |
Product type | Knebel |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |