045063 | EATON
Terminal cover, extension, (L x W x H) 170 x 160 x 122 mm, for T5, 045063
Order No.: 82P0376
EAN: 4015080450634
MPN:
045063
Unit Price (€ / pc.)
5.7953 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.5097 €
20 pcs.
5.2360 €
30 pcs.
4.9147 €
50 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal cover, 045063, EATON
Terminal cover extension, for T5.
Technical specifications
Version | Erweiterung | |
Width | 160 mm | |
Suitable for | T5 | |
Height | 122 mm | |
Length | 170 mm | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |