061813 | EATON
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), (L x W x H) 41 x 15 x 83 mm, for P1, P3, 061813
Order No.: 82P0290
EAN: 4015080618133
MPN:
061813
HI11-P1/P3E
Unit Price (€ / pc.)
22.7409 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
22.74 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7409 €
3 pcs.
21.6580 €
5 pcs.
20.3728 €
10 pcs.
19.2304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Auxiliary contact, 061813, EATON
Auxiliary contact, featuring one normally open (N/O) and one normally closed (N/C) configuration, designed for compatibility with P1 and P3 models, suitable for flush mounting applications.
Technical specifications
Version | 1 Schließer + 1 Öffner | |
Width | 15 mm | |
Suitable for | P1, P3 | |
Height | 83 mm | |
Length | 41 mm | |
Product type | Hilfsschalter |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |