062432 | EATON
Neutral wire module, 4 pole, (L x W x H) 50 x 50 x 50 mm, for P3E, 062432
Order No.: 82P0691
EAN: 4015080624325
MPN:
062432
N-P3E
Unit Price (€ / pc.)
25.2399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.24 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2399 €
3 pcs.
24.0499 €
5 pcs.
22.6219 €
10 pcs.
21.3486 €
*incl. VAT plus shipping costs
**Subject to prior sale
Neutral conductor, 062432, EATON
The neutral conductor, which is a switched neutral, is designated for P3.
Technical specifications
Version | 4-polig | |
Width | 50 mm | |
Suitable for | P3E | |
Height | 50 mm | |
Length | 50 mm | |
Product type | Neutralleiter-Modul |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |