062491 | EATON

Gag, lockable, (L x W x H) 100 x 65 x 65 mm, black, for T5, T5B, P3, 062491

Order No.: 82P0212
EAN: 4015080624912
MPN:
062491
062491 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
20.0991 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
20.10 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0991 €
3 pcs.
19.1233 €
5 pcs.
18.2189 €
10 pcs.
17.1598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thumb-grip, 062491, EATON

A black thumb-grip that is lockable with a padlock, designed for the P3 model.

Technical specifications
Version abschließbar
Width 65 mm
Colour schwarz
Suitable for T5, T5B, P3
Height 65 mm
Length 100 mm
Product type Knebel
Logistics
Country of origin GB
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorbutansulfonsäure (PFBS) und ihre Salze