065957 | EATON
Warning sign, Main switch - open in 0 position, (W x H) 64 x 27 mm, silver, 065957
Order No.: 82P0039
EAN: 4015080659570
MPN:
065957
ZFS62-NZM7
Unit Price (€ / pc.)
7.8183 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
5 pcs.
7.4137 €
10 pcs.
7.0567 €
20 pcs.
6.6283 €
40 pcs.
6.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale
External warning plate, 065957, EATON
Molded case circuit breaker. External warning plate.
Technical specifications
Version | Main switch - open in 0 position | |
Width | 64 mm | |
Colour | silber | |
Height | 27 mm | |
Product type | Warnschild |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |