072907 | EATON
Insulating material housing, (L x W x H) 124 x 85 x 129 mm, black/gray, for PKZ, 072907
Order No.: 82P0365
EAN: 4015080729075
MPN:
072907
E-PKZ0-G
Unit Price (€ / pc.)
27.2391 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
27.24 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2391 €
3 pcs.
25.9539 €
5 pcs.
24.4069 €
10 pcs.
23.0503 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated enclosure, 072907, EATON
The insulated enclosure, model E-PKZ0, has dimensions of 129 mm in height, 85 mm in width, and 124 mm in depth. It is designed for flush mounting and features a rotary handle in a black and gray color scheme, with an IP55 rating.
Technical specifications
Width | 85 mm | |
Colour | schwarz/grau | |
Suitable for | PKZ | |
Height | 129 mm | |
Length | 124 mm | |
Product type | Isolierstoffgehäuse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |