093828 | EATON
Cover, (L x W x H) 101 x 75 x 90 mm, for T0, 093828
Order No.: 82P0001
EAN: 4015080938286
MPN:
093828
H3-T0
Unit Price (€ / pc.)
10.4720 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
5 pcs.
9.9603 €
10 pcs.
9.4962 €
20 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, 093828, EATON
Protective cover, H3-T0, 101 mm, 0.06 kg.
Technical specifications
Width | 75 mm | |
Suitable for | T0 | |
Height | 90 mm | |
Length | 101 mm | |
Product type | Abdeckung |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |