100780 | EATON
Terminal cover, 3 pole, size 3, (L x W x H) 57 x 89 x 7 mm, 100780
Order No.: 82P0021
EAN: 4015081006809
MPN:
100780
NZM1-XKSFA
Unit Price (€ / pc.)
17.8262 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
3 pcs.
16.9575 €
5 pcs.
16.1483 €
10 pcs.
15.2201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal cover, 100780, EATON
Molded case circuit breaker with a connection width extension of 3 poles, size 3.
Technical specifications
Version | 3-polig, Baugröße 3 | |
Width | 89 mm | |
Height | 7 mm | |
Length | 57 mm | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |