101451 | EATON

Busbar adapter, mounting rail: 1, (L x W x H) 200 x 45 x 73 mm, 101451

Order No.: 82P0796
EAN: 4015081013715
MPN:
101451
BBA0-25
101451 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
39.2581 € *
Available: 2 pcs.
Total Price:
39.26 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2581 €
3 pcs.
37.5683 €
5 pcs.
36.0094 €
*incl. VAT plus shipping costs
Subject to prior sale

Busbar adapter, 101451, EATON

Busbar adapter, 45 mm, 25 A, suitable for DIN rail installation.

Technical specifications
Filter Property Value
Product type busbar adapter
Version mounting rail: 1
Length 200 mm
Width 45 mm
Height 73 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15