101457 | EATON
Busbar adapter, mounting rail: 1, (L x W x H) 200 x 55 x 63 mm, 101457
Order No.: 82P0799
EAN: 4015081013777
MPN:
101457
BBA4-63
Unit Price (€ / pc.)
51.3842 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.38 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3842 €
3 pcs.
49.1589 €
5 pcs.
47.1121 €
*incl. VAT plus shipping costs
**Subject to prior sale
Busbar adapter, 101457, EATON
Busbar adapter, 54 mm, 63 A, suitable for DIN rail installation.
Technical specifications
Version | Tragschiene: 1 | |
Width | 55 mm | |
Height | 63 mm | |
Length | 200 mm | |
Product type | Sammelschienenadapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |