101481 | EATON
Busbar adapter, mounting rail: 2, (L x W x H) 200 x 45 x 73 mm, 101481
Order No.: 82P0797
EAN: 4015081014019
MPN:
101481
BBA0-25/2TS
Unit Price (€ / pc.)
37.0804 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.08 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0804 €
3 pcs.
35.4620 €
5 pcs.
33.9983 €
*incl. VAT plus shipping costs
**Subject to prior sale
Busbar adapter, 101481, EATON
Busbar adapter, 45 mm, 25 A, suitable for DIN rail: 2.
Technical specifications
Version | Tragschiene: 2 | |
Width | 45 mm | |
Height | 73 mm | |
Length | 200 mm | |
Product type | Sammelschienenadapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |