106132 | EATON

Door clutch rotary drive, (L x W x H) 235 x 64 x 66 mm, black, for PKZ0-XH, 106132

Order No.: 82P0985
EAN: 4015081059027
MPN:
106132
PKZ0-XH
106132 EATON Switches Accessories Image 1
106132 EATON Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
62.7606 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
62.76 € *
Price list
Quantity
Price per unit*
1 pcs.
62.7606 €
3 pcs.
60.0474 €
5 pcs.
57.5484 €
*incl. VAT plus shipping costs
**Subject to prior sale

Door coupling handle, 106132, EATON

Door coupling handle, Lockable, 235 mm.

Technical specifications
Width 64 mm
Colour schwarz
Suitable for PKZ0-XH
Height 66 mm
Length 235 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes