111768 | EATON
Key, MS5, (L x W x H) 48 x 22 x 3 mm, for M22, 111768
Order No.: 82P0827
EAN: 4015081113187
MPN:
111768
M22-ES-MS5
Unit Price (€ / pc.)
11.4002 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
5 pcs.
10.8409 €
10 pcs.
10.3411 €
20 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key, 111768, EATON
Key, MS5, for M22.
Technical specifications
Version | MS5 | |
Width | 22 mm | |
Suitable for | M22 | |
Height | 3 mm | |
Length | 48 mm | |
Product type | Schlüssel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |