111770 | EATON

Key, MS7, (L x W x H) 48 x 22 x 3 mm, for M22, 111770

Order No.: 82P0828
EAN: 4015081113200
MPN:
111770
M22-ES-MS7
111770 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
11.4002 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
5 pcs.
10.8409 €
10 pcs.
10.3411 €
20 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale

Key, 111770, EATON

Key, MS7, for M22.

Technical specifications
Version MS7
Width 22 mm
Suitable for M22
Height 3 mm
Length 48 mm
Product type Schlüssel
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei