121477 | EATON
Lighting ring, round, Ø 60 mm, (H) 25 mm, yellow, for M22, 121477
Order No.: 82P0609
EAN: 4015081192953
MPN:
121477
M22-XPV60-Y-24
Unit Price (€ / pc.)
34.0578 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
34.06 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0578 €
3 pcs.
32.4394 €
5 pcs.
30.5235 €
10 pcs.
28.7980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated ring, 121477, EATON
An illuminated ring with a diameter of 60mm, featuring LED technology, operates on 24VAC/DC and emits a yellow light.
Technical specifications
Version | rund | |
diameter | 60 mm | |
Colour | gelb | |
Suitable for | M22 | |
Height | 25 mm | |
Product type | Beleuchtungsring |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |