206881 | EATON

Insulating material housing, (L x W x H) 137 x 80 x 95 mm, light gray/black, 206881

Order No.: 82P0349
EAN: 4015082068813
MPN:
206881
CI-K1-95-TS
206881 EATON Switches Accessories Image 1
206881 EATON Switches Accessories Image 2
206881 EATON Switches Accessories Image 3
206881 EATON Switches Accessories Image 4
Image may differ
Unit Price (€ / pc.)
29.3454 € *
Available: 1 pcs.
Total Price:
29.35 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3454 €
3 pcs.
27.9531 €
5 pcs.
26.2871 €
10 pcs.
24.8234 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated enclosure, 206881, EATON

An insulated enclosure with dimensions of 120mm in height, 80mm in width, and 95mm in depth, including a mounting rail.

Technical specifications
Filter Property Value
Product type insulating material housing
Length 137 mm
Width 80 mm
Height 95 mm
Colour light gray/black
Logistics
Property Value
Country of origin GB
Customs tariff number 85381000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15