206884 | EATON

Insulating material housing, (L x W x H) 125 x 120 x 221 mm, black/gray, for emergency stop switch, 206884

Order No.: 82P0354
EAN: 4015082068844
MPN:
206884
CI-K3-125-TS
206884 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
46.8265 € *
Available: 1 pcs.
Total Price:
46.83 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8265 €
3 pcs.
44.8035 €
5 pcs.
42.9352 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated enclosure, 206884, EATON

An insulated enclosure with dimensions of 200mm in height, 120mm in width, and 125mm in depth, including a mounting rail.

Technical specifications
Filter Property Value
Product type insulating material housing
Length 125 mm
Width 120 mm
Height 221 mm
Colour black/gray
Suitable for emergency stop switch
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15