206885 | EATON

Insulating material housing, (L x W x H) 160 x 120 x 222 mm, black/gray, for emergency stop switch, 206885

Order No.: 82P0356
EAN: 4015082068851
MPN:
206885
CI-K3-160-TS
206885 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
47.4572 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
47.46 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4572 €
3 pcs.
45.4104 €
5 pcs.
43.5183 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated enclosure, 206885, EATON

An insulated enclosure with dimensions of 200mm in height, 120mm in width, and 160mm in depth, including a mounting rail.

Technical specifications
Width 120 mm
Colour schwarz/grau
Suitable for Not-Aus-Schalter
Height 222 mm
Length 160 mm
Product type Isolierstoffgehäuse
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes