207451 | EATON
Neutral conductor clamp, (L x W x H) 27 x 10 x 13 mm, for PKZ0, CI-K2, CI-K1, switch-disconnector P, cam switch T, 207451
Order No.: 82P0359
EAN: 4015082074517
MPN:
207451
K-CI-K1/2
Unit Price (€ / pc.)
3.5938 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.4153 €
20 pcs.
3.2487 €
50 pcs.
3.0583 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Neutral terminal, 207451, EATON
The neutral terminal is designated for size K1/2.
Technical specifications
Width | 10 mm | |
Suitable for | PKZ0, CI-K2, CI-K1, Lasttrennschalter P, Nockenschalter T | |
Height | 13 mm | |
Length | 27 mm | |
Product type | Neutralleiterklemme |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |