216374 | EATON

Mounting adapter, 3 contact elements, (L x W x H) 10 x 30 x 41 mm, for M22, 216374

Order No.: 82P0045
EAN: 4015082163747
MPN:
216374
M22-A
216374 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 45 pcs.
Leadtime: 1 Week **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
3.0821 €
25 pcs.
2.8679 €
50 pcs.
2.7013 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 216374, EATON

M22 Adapter, 10 mm, 0.003 kg.

Technical specifications
Version 3 Kontaktelemente
Width 30 mm
Suitable for M22
Height 41 mm
Length 10 mm
Product type Befestigungsadapter
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes