216388 | EATON

Blind closure, round, Ø 22 mm, light gray, 216388

Order No.: 82P0049
EAN: 4015082163884
MPN:
216388
M22-B
216388 EATON Switches Accessories Image 1
216388 EATON Switches Accessories Image 2
216388 EATON Switches Accessories Image 3
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.1888 €
20 pcs.
3.9865 €
30 pcs.
3.7485 €
50 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blanking plug, 216388, EATON

Blanking plug, gray.

Technical specifications
Version rund
diameter 22 mm
Colour lichtgrau
Product type Blindverschluss
Logistics
Country of origin DE
Customs tariff number 39235090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes