216392 | EATON

Label holder, without sign, (L x W x H) 50 x 30 x 4 mm, black, for M22, 216392

Order No.: 82P0817
EAN: 4015082163921
MPN:
216392
M22S-ST-X
216392 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0353 €
25 pcs.
0.9401 €
50 pcs.
0.8806 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Label mount, 216392, EATON

Label mount, without label, black.

Technical specifications
Version ohne Schild
Width 30 mm
Colour schwarz
Suitable for M22
Height 4 mm
Length 50 mm
Product type Schildträger
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes