216396 | EATON
Pushbutton cap, silicone, (L x W x H) 33 x 58 x 23 mm, transparent, for double pushbutton, 216396
Order No.: 82P0939
EAN: 4015082163969
MPN:
216396
M22-T-DD
Unit Price (€ / pc.)
5.6882 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.4026 €
20 pcs.
5.1408 €
30 pcs.
4.8314 €
50 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double actuator pushbutton, 216396, EATON
Key-protection diaphragm, for double actuator pushbutton.
Technical specifications
Version | Silikon | |
Width | 58 mm | |
Colour | transparent | |
Suitable for | Doppeldrucktaster | |
Height | 23 mm | |
Length | 33 mm | |
Product type | Tastenkappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |