216397 | EATON
Sealing cover, round, (L x W x H) 52 x 48 x 56 mm, 216397
Order No.: 82P0743
EAN: 4015082163976
MPN:
216397
M22-PL-PV
Unit Price (€ / pc.)
11.4002 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
5 pcs.
10.8409 €
10 pcs.
10.3411 €
20 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealable shroud, 216397, EATON
Sealable shroud.
Technical specifications
Version | rund | |
Width | 48 mm | |
Height | 56 mm | |
Length | 52 mm | |
Product type | Plombierhaube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |