216398 | EATON
Telescope clip, (L x W x H) 80 x 30 x 40 mm, 216398
Order No.: 82P0941
EAN: 4015082163983
MPN:
216398
M22-TC
Unit Price (€ / pc.)
12.4355 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
5 pcs.
11.8167 €
10 pcs.
11.2693 €
20 pcs.
10.6148 €
*incl. VAT plus shipping costs
**Subject to prior sale
Telescopic clip, 216398, EATON
Telescopic clip.
Technical specifications
Width | 30 mm | |
Height | 40 mm | |
Length | 80 mm | |
Product type | Teleskop-Clip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |