216400 | EATON

DIN rail adapter, (L x W x H) 35 x 41 x 56 mm, for M22, 216400

Order No.: 82P0347
EAN: 4015082164003
MPN:
216400
M22-IVS
216400 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
8.8179 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
5 pcs.
8.3657 €
10 pcs.
7.9611 €
20 pcs.
7.4732 €
30 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting rail adapter, 216400, EATON

IVS mounting rail adapter.

Technical specifications
Width 41 mm
Suitable for M22
Height 56 mm
Length 35 mm
Product type Hutschienen-Adapter
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes