216405 | EATON
Ram bridge, (L x W x H) 19 x 11 x 16 mm, for M22, 216405
Order No.: 82P0884
EAN: 4015082164058
MPN:
216405
M22-XW
Unit Price (€ / pc.)
1.1186 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0353 €
25 pcs.
0.9401 €
50 pcs.
0.8806 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plunger bridge, 216405, EATON
Plunger Bridge.
Technical specifications
Width | 11 mm | |
Suitable for | M22 | |
Height | 16 mm | |
Length | 19 mm | |
Product type | Stößelbrücke |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |