216408 | EATON
Reducing ring kit, round, Ø 50 mm, (H) 10 mm, black, for M22, 216408
Order No.: 82P0789
EAN: 4015082164089
MPN:
216408
M22S-R30
Unit Price (€ / pc.)
4.4030 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.1888 €
20 pcs.
3.9865 €
30 pcs.
3.7485 €
50 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter ring, 216408, EATON
Set of adapter rings.
Technical specifications
Version | rund | |
diameter | 50 mm | |
Colour | schwarz | |
Suitable for | M22 | |
Height | 10 mm | |
Product type | Reduzierringsatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |