216416 | EATON
Key, MS1, (L x W x H) 48 x 22 x 3 mm, 216416
Order No.: 82P0821
EAN: 4015082164164
MPN:
216416
M22-ES-MS1
Unit Price (€ / pc.)
10.9837 € *
Available: 7 pcs.
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
5 pcs.
10.4482 €
10 pcs.
9.9603 €
20 pcs.
9.3772 €
*incl. VAT plus shipping costs
Subject to prior sale
Key, 216416, EATON
Key, MS1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key | |
| Version | MS1 | |
| Length | 48 mm | |
| Width | 22 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |