216424 | EATON

Button plate, round, Ø 22.5 mm, (H) 3 mm, green, for pushbutton, 216424

Order No.: 82P0913
EAN: 4015082164249
MPN:
216424
M22-XD-G
216424 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4514 €
25 pcs.
2.2848 €
50 pcs.
2.1420 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Button plate, 216424, EATON

Button plate, flat green, blank.

Technical specifications
Version rund
diameter 22.5 mm
Colour grün
Suitable for Drucktaste
Height 3 mm
Product type Tastenplatte
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes