216426 | EATON
Button plate, round, Ø 22.5 mm, (H) 3 mm, blue, for pushbutton, 216426
Order No.: 82P0909
EAN: 4015082164263
MPN:
216426
M22-XD-B
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-04-23
Leadtime: 1 Week **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4514 €
25 pcs.
2.2848 €
50 pcs.
2.1420 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button plate, 216426, EATON
Button plate, flat blue, blank.
Technical specifications
Ausführung | rund | |
Durchmesser | 22.5 mm | |
Farbe | blau | |
Geeignet für | Drucktaste | |
Höhe | 3 mm | |
Zubehörart | Tastenplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |