216443 | EATON
Button lens, round, Ø 22.2 mm, (H) 3 mm, green, 216443
Order No.: 82P0894
EAN: 4015082164430
MPN:
216443
M22-XDL-G
Unit Price (€ / pc.)
2.5942 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4514 €
25 pcs.
2.2848 €
50 pcs.
2.1420 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button lens, 216443, EATON
Button lens, flat green, blank.
Technical specifications
Version | rund | |
diameter | 22.2 mm | |
Colour | grün | |
Height | 3 mm | |
Product type | Tastenlinse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |