216445 | EATON

Button lens, round, Ø 22.2 mm, (H) 3 mm, blue, 216445

Order No.: 82P0890
EAN: 4015082164454
MPN:
216445
M22-XDL-B
216445 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4514 €
25 pcs.
2.2848 €
50 pcs.
2.1420 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Button lens, 216445, EATON

Button lens, flat blue, blank.

Technical specifications
Version rund
diameter 22.2 mm
Colour blau
Height 3 mm
Product type Tastenlinse
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes