216455 | EATON

Lens, round, Ø 29 mm, (H) 9 mm, green, for indicator light, 216455

Order No.: 82P0627
EAN: 4015082164553
MPN:
216455
M22-XL-G
216455 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4514 €
25 pcs.
2.2848 €
50 pcs.
2.1420 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lens, 216455, EATON

Lens, indicator light, green, flush.

Technical specifications
Version rund
diameter 29 mm
Colour grün
Suitable for Leuchtmelder
Height 9 mm
Product type Linse
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes