216456 | EATON

Lens, round, Ø 29 mm, (H) 9 mm, yellow, for indicator light, 216456

Order No.: 82P0626
EAN: 4015082164560
MPN:
216456
M22-XL-Y
216456 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-04-23
Leadtime: 1 Week **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4514 €
25 pcs.
2.2848 €
50 pcs.
2.1420 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lens, 216456, EATON

Lens, indicator light, yellow, flush.

Technical specifications
Ausführung rund
Durchmesser 29 mm
Farbe gelb
Geeignet für Leuchtmelder
Höhe 9 mm
Zubehörart Linse
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes