216486 | EATON
Label holder, with sign, I 0 II, (L x W x H) 4 x 30 x 50 mm, black, 216486
Order No.: 82P0962
EAN: 4015082164867
MPN:
216486
M22S-ST-X93
Unit Price (€ / pc.)
3.4748 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2844 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carrier with label, 216486, EATON
Carrier, +label, I 0 II.
Technical specifications
Version | mit Schild, I 0 II | |
Width | 30 mm | |
Colour | schwarz | |
Height | 50 mm | |
Length | 4 mm | |
Product type | Schildträger |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |