216489 | EATON
Label holder, with sign, Störung, (L x W x H) 4 x 30 x 50 mm, black, 216489
Order No.: 82P0967
EAN: 4015082164898
MPN:
216489
M22S-ST-D8
Unit Price (€ / pc.)
3.4748 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2844 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carrier, 216489, EATON
Carrier, +label, STÖRUNG.
Technical specifications
Version | mit Schild, Störung | |
Width | 30 mm | |
Colour | schwarz | |
Height | 50 mm | |
Length | 4 mm | |
Product type | Schildträger |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |