216498 | EATON

Label holder, with sign, “FAULT”, (L x W x H) 4 x 30 x 50 mm, black, 216498

Order No.: 82P0959
EAN: 4015082164980
MPN:
216498
M22S-ST-GB8
216498 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2844 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Carrier with label, 216498, EATON

Carrier, +label, FAULT.

Technical specifications
Version mit Schild, "FAULT"
Width 30 mm
Colour schwarz
Height 50 mm
Length 4 mm
Product type Schildträger
Logistics
Country of origin MA
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes