216543 | EATON

Installation panel, 2 installation points, (L x W x H) 72 x 105 x 3 mm, gray, for M22, 216543

Order No.: 82P0164
EAN: 4015082165437
MPN:
216543
M22-E2
216543 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
23.1455 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
23.15 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1455 €
3 pcs.
22.0388 €
5 pcs.
20.7298 €
10 pcs.
19.5636 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flush mounting plate, 216543, EATON

The flush mounting plate features two mounting locations. Diameter openings: 22 mm.

Technical specifications
Version 2 Einbaustellen
Width 105 mm
Colour grau
Suitable for M22
Height 3 mm
Length 72 mm
Product type Einbauplatte
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes