218166 | EATON
Button plate, round, I, Ø 22.5 mm, (H) 3 mm, black, for pushbutton, 218166
Order No.: 82P0926
EAN: 4015082181666
MPN:
218166
M22-XD-S-X1
Unit Price (€ / pc.)
3.3320 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1535 €
25 pcs.
3.0107 €
50 pcs.
2.8322 €
100 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button plate, 218166, EATON
Button plate, flat black, I.
Technical specifications
Ausführung | rund, I | |
Durchmesser | 22.5 mm | |
Farbe | schwarz | |
Geeignet für | Drucktaste | |
Höhe | 3 mm | |
Zubehörart | Tastenplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |