218186 | EATON

Button plate, round, symbol down, Ø 22.5 mm, (H) 3 mm, black, for pushbutton, 218186

Order No.: 82P0923
EAN: 4015082181864
MPN:
218186
M22-XD-S-D4
218186 EATON Switches Accessories
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2844 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Button plate, 218186, EATON

Button plate, flat black, AB.

Technical specifications
Version rund, Symbol Ab
diameter 22.5 mm
Colour schwarz
Suitable for Drucktaste
Height 3 mm
Product type Tastenplatte
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes