218191 | EATON
Button plate, round, backwards symbol, Ø 22.5 mm, (H) 3 mm, black, for pushbutton, 218191
Order No.: 82P0927
EAN: 4015082181918
MPN:
218191
M22-XD-S-D16
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2844 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button plate, 218191, EATON
Button plate, flat black, RÜCKWÄRTS.
Technical specifications
Ausführung | rund, Symbol Rückwärts | |
Durchmesser | 22.5 mm | |
Farbe | schwarz | |
Geeignet für | Drucktaste | |
Höhe | 3 mm | |
Zubehörart | Tastenplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |