218196 | EATON
Button plate, round, START, Ø 22.5 mm, (H) 3 mm, green, for pushbutton, 218196
Order No.: 82P0916
EAN: 4015082181963
MPN:
218196
M22-XD-G-GB1
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2844 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button plate, 218196, EATON
Button plate, flat green, START.
Technical specifications
Ausführung | rund, START | |
Durchmesser | 22.5 mm | |
Farbe | grün | |
Geeignet für | Drucktaste | |
Höhe | 3 mm | |
Zubehörart | Tastenplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |