218269 | EATON
Button plate, round, symbol liberate, Ø 22.5 mm, (H) 9 mm, black, for pushbutton, 218269
Order No.: 82P0937
EAN: 4015082182694
MPN:
218269
M22-XDP-S-X15
Unit Price (€ / pc.)
3.4748 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2844 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button plate, 218269, EATON
Button plate, mushroom black, symbol solve.
Technical specifications
Version | rund, Symbol Befreien | |
diameter | 22.5 mm | |
Colour | schwarz | |
Suitable for | Drucktaste | |
Height | 9 mm | |
Product type | Tastenplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |